Reference Only

218111-0202

Rectangular Cable Assemblies PicoBlade Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 225mm Lg., 2 Pos., Natural.

Manufacturer:

Mfr Part:
218111-0202

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218111
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BPlug
GenderFemale / Male
Cable Length225 mm
Wire Gauge - AWG28 AWG
Jacket ColorNatural
PackagingBulk
Jacket MaterialPolyester
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Part # Aliases2181110202 02181110202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$1,330.00
$1.24$3,100.00
Need more?
Contact Us