Reference Only

218110-0204

Rectangular Cable Assemblies PicoBlade Male-to-PicoBlade Male Off-the-Shelf (OTS) Cable Assy., Single Row, 425mm Lg., 2 Pos., Natural.

Manufacturer:

Mfr Part:
218110-0204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218110
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length425 mm
Wire Gauge - AWG28 AWG
Jacket ColorNatural
PackagingBulk
Jacket MaterialPolyester
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Part # Aliases2181100204 02181100204

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.12$2,120.00
$2.01$5,025.00
Need more?
Contact Us