Reference Only
217346-2015
I/O Connectors Mini Cool Edge (MCIO) Conn., R/A, 8x PCIe Gen5, 74 Pos., 0.375 m Gold (Au) Plated Contact, 1.2mm Solder Peg Lg., 1.27 m Nickel Plated Shell.
Datasheet
217346-2015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Series | 217346 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Mini Cool Edge | |
| Part # Aliases | 2173462015 02173462015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?