Reference Only

217082-2016

New Product
I/O Connectors Mini Cool Edge (MCIO) Conn., Vert., 8x PCIe Gen5, 74 Pos., 0.375 m Gold (Au) Plated Contact, 1.85mm Solder Peg Lg., 1.27 m Nickel Plated Shell, w/ Pick and Place Cap.

Manufacturer:

Mfr Part:
217082-2016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
Series217082
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameMini Cool Edge
Part # Aliases2170822016 02170822016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.33$13,300.00
Need more?