Reference Only

216945-4110

Headers & Wire Housings .

Manufacturer:

Mfr Part:
216945-4110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions10 Position
Pitch3.5 mm (0.138 in)
Contact GenderPin (Male)
Series216945
TradenameUltra-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Housing ColorNatural
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2169454110 02169454110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13,950 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$15,066.00
Need more?
Contact Us