Reference Only

215980-1001

I/O Connectors NearStack HD Plug, 56 Circuits, with Pick and Place Dust Cap.

Manufacturer:

Mfr Part:
215980-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderMale
Number of Positions56 Position
Pitch0.5 mm
Voltage Rating29.9 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
Series215980
ColorBlack
Contact MaterialCopper
Current Rating650 mA
Data Rate64 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameNearStack HD
TypeHigh Speed I/O Connector
Part # Aliases2159801001 02159801001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.71$8,284.00
Need more?