
215340-1032
DC Power Cords SQUBA3.6 R-R 3CKT 300MM Sn.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Product Type | DC Power Cords | |
| Series | 21534 | |
| Subcategory | Power Cords | |
| Tradename | Squba | |
| Part # Aliases | 2153401032 02153401032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.46 | $5,076.00 | |
| $8.10 | $8,100.00 |
Need more?