Reference Only

215113-0001

Pin & Socket Connectors 6.0MM CST VERT, PCB COMPLIANT-PIN, FLOAT.

Manufacturer:

Mfr Part:
215113-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductSocket Connectors
Number of Positions1 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Termination StyleEON Press Fit
Mounting StylePCB Mount
Housing MaterialLCP
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating600 V
Current Rating120 A
Series215113
PackagingTray
TradenameSentrality
Flammability RatingUL 94 V-0
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2151130001 02151130001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us