Reference Only
214735-2000
I/O Connectors zCD (CDFP) Conn. Assy., 16X, 120 Pos., PCIe Gen 5, 0.75mm Pit., w/ EMI Fingers and EMI Gasket, Gold (Au) Over Nickel Plated.
Datasheet
214735-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Series | 214735 | |
| Packaging | Tray | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | zCD | |
| Part # Aliases | 2147352000 02147352000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.67 | $2,075.25 | |
| $26.14 | $7,842.00 |
Need more?