Reference Only

214719-2140

Headers & Wire Housings Recptcl Hsng 0.80mm Ptch 14 Circuits, Blk.

Manufacturer:

Mfr Part:
214719-2140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Pitch0.8 mm (0.031 in)
Number of Rows1 Row
Termination StyleCrimp
Series214719
TradenameZero-Hachi
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Housing ColorBlack
Housing GenderReceptacle
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2147192140 02147192140

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 22,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.428$9,587.20
Need more?
Contact Us