Reference Only

214092-2050

Headers & Wire Housings OneBlade Recept. Housing, 1mm Pit., Single Row, Friction Lock, 5 Pos., Black.

Manufacturer:

Mfr Part:
214092-2050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions5 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleCrimp
Series214092
TradenameOneBlade
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2140922050 02140922050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$4,644.00
Need more?
Contact Us