Reference Only

213902-0012

New Product
Pin & Socket Connectors Sentrality 11.00mm Screw Mount Pin, 26.00mm Engagement Length, Bag.

Manufacturer:

Mfr Part:
213902-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductConnector
Number of Positions1 Position
Contact GenderPin (Male)
Termination StyleScrew Mount
Contact MaterialCopper Alloy
Contact PlatingSilver
Voltage Rating600 V
Current Rating350 A
Series213902
TradenameSentrality
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2139020012 02139020012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.74$6,888.00
Need more?