Reference Only
213309-3700
Crimpers / Crimping Tools Hand Crimp Tool for 1.00mm Pitch Pico-EZmate Plus RECP CRMP TERM 28-30 AWG.
Datasheet
213309-3700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Hand Crimp | |
| For Use With | 1 mm Pitch Pico-EZmate Plus Receptacle Crimp Terminals, 30 AWG to 28 AWG | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Pico-Ezmate Plus | |
| Part # Aliases | 2133093700 02133093700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $471.05 | $2,355.25 | |
| $455.94 | $4,559.40 |
Need more?