
213309-2375
Crimpers / Crimping Tools LOCATOR for Mini-Fit 16 AWG.
Datasheet
213309-2375 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Crimpers | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | 207128 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit | |
| Part # Aliases | 2133092375 02133092375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.13 | $485.65 | |
| $94.84 | $948.40 | |
| $91.75 | $2,293.75 | |
| $90.80 | $4,540.00 | |
| $89.12 | $8,912.00 |
Need more?