Reference Only

213309-1700

Crimpers / Crimping Tools HAND TOOL for CP-4.5 20AWG.

Manufacturer:

Mfr Part:
213309-1700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeHand Crimp Tool
For Use WithCP-4.5 Wire-to-Wire Crimp Terminals, 20 AWG
PackagingBulk
Product TypeCrimpers
Series207129
SubcategoryTools
TradenameCP-4.5
Part # Aliases2133091700 02133091700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$443.84$2,219.20
$428.53$4,285.30
Need more?
Contact Us