Reference Only
213309-1475
Crimpers / Crimping Tools LOCATOR - RED for Mega-Fit 16AWG.
Datasheet
213309-1475 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Crimpers | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | 207128 | |
| Subcategory | Tools | |
| Tradename | Mega-Fit | |
| Part # Aliases | 2133091475 02133091475 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.29 | $311.45 | |
| $60.29 | $602.90 | |
| $58.21 | $1,455.25 |
Need more?