Reference Only

213227-1211

Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.1 ETP 12P BK.

Manufacturer:

Mfr Part:
213227-1211

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions12 Position
Pitch1.5 mm (0.059 in)
Number of Rows2 Row
Row Spacing1.5 mm (0.059 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series213227
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating2 A
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 VAC/DC
Part # Aliases2132271211 02132271211

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$3,096.00
$1.64$3,690.00
$1.58$7,821.00
Need more?
Contact Us