Reference Only
212825-3657
DIMM Connectors DDR4 DIMM Socket, Vert. SMT, 0.38 m Gold Pltg, 288 Pos., w/ 2mm Solder Tab, Blue Housing, White Latch, w/ Pick-and-Place Tape.
Datasheet
212825-3657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Series | 212825 | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 2128253657 02128253657 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,440 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.97 | $10,036.80 |
Need more?