Reference Only

212516-1003

Heavy Duty Power Connectors MINI-FIT MAX 3CKT TPA.

Manufacturer:

Mfr Part:
212516-1003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series212516
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions3 Position
Housing MaterialNylon
PackagingBulk
TradenameMini-Fit Max
Flammability RatingUL 94 V-0
Housing ColorNatural
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2125161003 02125161003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.18$2,160.00
Need more?