Reference Only

212195-5118

Pin & Socket Connectors 3.4 CST w/Float Top Mount MDFD Flang SMT.

Manufacturer:

Mfr Part:
212195-5118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductConnectors
Number of Positions1 Position
Number of Rows1 Row
Contact GenderReceptacle
Termination StyleSMD/SMT
Mounting StylePCB Mount
Housing MaterialPolybutylene Terephthalate (PBT)
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating600 V
Current Rating75 A
Series212195
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2121955118 02121955118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$9.96$7,968.00
$9.13$10,956.00
Need more?
Contact Us