Reference Only

212132-0004

Headers & Wire Housings Pico-EZMate Plus1.0 RecHsg LH 4Ckt.

Manufacturer:

Mfr Part:
212132-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions4 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Termination StyleCrimp
Series212132
TradenamePico-EZmate Plus
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2121320004 02121320004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 84,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.256$21,504.00
Need more?