Reference Only
211996-0050
Antennas 5.9GHz Flex Antenna w/Cable 50mm.
Datasheet
211996-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Minimum Frequency | 5.8 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Length | 16.4 mm | |
| Packaging | Tray | |
| Cable Length | 50 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 2119960050 02119960050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $5,088.00 | |
| $1.05 | $10,080.00 |
Need more?