Reference Only

211888-0005

Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 8AWG.

Manufacturer:

Mfr Part:
211888-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series211888
ProductAccessories
Accessory TypeTPA Retainer
Number of Positions1 Position
Housing MaterialPBT
Wire Gauge Max8 AWG
PackagingBulk
TradenamePowerWize
Flammability RatingUL 94 V-0
For Use WithContacts
Housing ColorBlack
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2118880005 02118880005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$768.00
$2.28$1,276.80
$2.09$2,173.60
$1.99$5,094.40
$1.93$9,727.20
Need more?
Contact Us