Reference Only
211888-0003
Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 10AWG.
Datasheet
211888-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 211888 | |
| Product | Accessories | |
| Accessory Type | Retainer Sleeve | |
| Number of Positions | 1 Position | |
| Housing Material | Polyester (PCT) | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Bulk | |
| Tradename | PowerWize | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2118880003 02118880003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $768.00 | |
| $2.28 | $1,276.80 | |
| $2.17 | $2,256.80 | |
| $2.01 | $5,145.60 | |
| $1.96 | $9,878.40 |
Need more?