Reference Only

2091680801

Board to Board & Mezzanine Connectors SlimStack Board-toBoard Connector, 0.635mm Pitch, Floating Series, Floating Type Receptacle, 12.00mm to 16.00mm Mated Height, 80 Circuits.

Manufacturer:

Mfr Part:
2091680801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Series209168
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases209168-0801 02091680801

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,320 / Multiples: 1,320)
Quantity Unit PriceExt. Price
$9.10$12,012.00
Need more?