Reference Only

208794-1005

I/O Connectors Camera I/O Jack Conn., 3 GHz, Vert., T/R.

Manufacturer:

Mfr Part:
208794-1005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCamera I/O Modules
GenderJack (Female)
Number of Positions1 Position
Voltage Rating60 VDC
Contact PlatingGold
Mounting StylePanel Mount
Series208794
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating1 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases2087941005 02087941005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us