Reference Only

2087931005

I/O Connectors

Manufacturer:

Mfr Part:
2087931005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderMale / Female
Voltage Rating60 VDC
Contact PlatingGold
Series208794
Minimum Operating Temperature-40°
Maximum Operating Temperature+ 125°C
PackagingReel
Contact MaterialCopper Alloy
Current Rating1 A
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694010
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?