Reference Only

208035-2043

Automotive Connectors ConnTAK50 Hdr Sgl Row Vert Surface Mount 4 CKT Key C Blue.

Manufacturer:

Mfr Part:
208035-2043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch1.8 mm (0.071 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlue
Series208035
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating3 A
Housing MaterialNylon
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameConnTAK50
Voltage Rating14 VAC/DC
Part # Aliases2080352043 02080352043

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 640 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$601.60
$0.84$840.00
$0.79$2,022.40
$0.75$3,840.00
Need more?
Contact Us