Reference Only
207993-2001
Specialized Cables SlimSAS Cable Assy., PCIe 4.0, R/A Plug-to-R/A Plug, 8x (74 Pos.), 32 AWG, 0.30m Lg..
Datasheet
207993-2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 32 AWG | |
| Series | 207993 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SlimSAS | |
| Part # Aliases | 2079932001 02079932001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative