Reference Only
207992-1002
Specialized Cables SlimSAS 8X STR toSTR 1000mm 85ohm PCIE4.
Datasheet
207992-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 32 AWG | |
| Series | 207992 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SlimSAS | |
| Part # Aliases | 2079921002 02079921002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative