Reference Only

207901-0200

Antennas 600MHz-6GHz MonoPole LP FlexAnntena 200mm.

Manufacturer:

Mfr Part:
207901-0200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency600 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain2.4 dBi, 4.6 dBi, 5 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency780 MHz, 2.25 GHz, 4.5 GHz
Length147 mm
Width25 mm
Height0.16 mm
Cable Type200 mm Coax
Series207901
Cable Length200 m
PolarizationLinear
SubcategoryAntennas
Part # Aliases2079010200 02079010200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.83$5,796.00
Need more?
Contact Us