Reference Only
207843-0007
Headers & Wire Housings HEADER ASSEMBLY FOR KK Plus 250 1X7 Ckt.
Datasheet
207843-0007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Current Rating | 6.5 A | |
| Voltage Rating | 250 VAC/DC | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Tradename | KK Plus 250 | |
| Application | Wire-to-Board, Power | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 7 Position | |
| Number of Rows | 1 Row | |
| Pitch | 2.5 mm (0.098 in) | |
| Product Type | Headers & Wire Housings | |
| Series | 207843 | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.45 mm (0.136 in) | |
| Type | Shrouded | |
| Part # Aliases | 2078430007 02078430007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,704 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.598 | $2,812.99 | |
| $0.579 | $2,918.16 |
Need more?