Reference Only
207602-5013
Cable Mounting & Accessories GROUND JUMPER W/O INSULATION 24x5/30 MAX 36 IN.
Datasheet
207602-5013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton | |
| Part # Aliases | 2076025013 02076025013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413009000 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.91 | $6,477.50 |
Need more?