Reference Only

207263-8236

Standard Card Edge Connectors Sliver 4C+2.36mm StraddleMnt 168Ckt.

Manufacturer:

Mfr Part:
207263-8236

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
Number of Positions168 Position
Pitch0.6 mm
Contact PlatingGold
Series207263
Current Rating1.1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating29 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us