Reference Only

206994-1100

Antennas 2.4/5GHz Flex MHF4 Antenna 15x6MM.

Manufacturer:

Mfr Part:
206994-1100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, LoRaWAN, SigFox, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM, RFID, U-NII
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain3.6 dBi
Impedance50 Ohms
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleSMD/SMT
Antenna Connector TypeIPEX MHF
Center Frequency2.45 GHz, 5.5 GHz
Length15.4 mm
Width6.4 mm
Height0.15 mm
Cable Type100 mm Coax
Series206994
Cable Length100 mm
SubcategoryAntennas
Part # Aliases2069941100 02069941100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$1,968.00
$1.20$5,760.00
Need more?