Reference Only

206958-5202

Automotive Connectors ConnTAK50 Hdr DR RA Surface Mount 22 CKT / 20 Circuit Usable Key B Natural.

Manufacturer:

Mfr Part:
206958-5202

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch1.8 mm (0.071 in)
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorNatural
Series206958
Contact MaterialBrass
Current Rating3 A
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameConnTAK50
Voltage Rating14 VAC/DC
Part # Aliases2069585202 02069585202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$20,700.00
Need more?
Contact Us