Reference Only

206958-5082

Automotive Connectors ConnTAK50 Header, Dual Row, Right-Angle, Surface Mount, 8 Circuits, Key B, Natural.

Manufacturer:

Mfr Part:
206958-5082

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions8 Position
Pitch1.8 mm (0.071 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Series206958
Contact MaterialBrass
Current Rating3 A
Housing MaterialNylon
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameConnTAK50
Voltage Rating14 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.697$2,091.00
$0.664$3,486.00
Need more?
Contact Us