Reference Only
206958-3104
Automotive Connectors ConnTAK50 Header, Dual Row, Right-Angle, Surface Mount, 10 Circuits, Key D, Violet.
Datasheet
206958-3104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Series | 206958 | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ConnTAK50 | |
| Voltage Rating | 14 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.646 | $1,453.50 | |
| $0.605 | $1,815.00 | |
| $0.577 | $3,029.25 |
Need more?
Available Regional Inventory
250 available now at ttieurope.com