Reference Only
206764-0200
Antennas ISM Dipole Flex Ant 868/915 MHz 200MM.
Datasheet
206764-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox, LPWAN | |
| Protocol - Sub GHz | IoT, ISM, Neul | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 1 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL Female | |
| Center Frequency | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | |
| Length | 87.4 mm | |
| Width | 12.4 mm | |
| Height | 0.1 mm | |
| Cable Type | 200 mm Coax | |
| Series | 206764 | |
| Cable Length | 200 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 02067640200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,440 / Multiples: 1,440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $4,089.60 | |
| $2.56 | $7,372.80 |
Need more?