Reference Only

206764-0050

Antennas ISM Dipole Flex Ant 868/915 MHz 50MM.

Manufacturer:

Mfr Part:
206764-0050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
TypeDipole
Minimum Frequency863 MHz
Maximum Frequency928 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11LoRaWAN, SigFox, LPWAN
Protocol - Sub GHzIoT, ISM, Neul
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain1.3 dBi
Impedance50 Ohms
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL Female
Center Frequency868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz
Length87.4 mm
Width12.4 mm
Height0.1 mm
Cable Type50 mm Coax
Series206764
Cable Length50 mm
PolarizationLinear
SubcategoryAntennas
Part # Aliases02067640050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$7,440.00
$2.09$10,470.90
Need more?
Contact Us