Reference Only

206560-0250

Antennas GNSS Flex Antenna 250mm Cable Length.

Manufacturer:

Mfr Part:
206560-0250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.558 GHz
Maximum Frequency1.605 GHz
Protocol - GPS, GLONASSGLONASS, GNSS, GPS
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain0.6 dBi, 0.7 dBi, 1 dBi
Impedance50 Ohms
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency1.561 GHz, 1.575 GHz, 1.602 GHz
Length40.4 mm
Width15.4 mm
Height0.1 mm
Cable Type250 mm Coax
Series206560
Cable Length250 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.20$3,520.00
$2.14$10,272.00
Need more?
Contact Us