Reference Only

206462-0800

Headers & Wire Housings Micro-Fit+ Terminal Pos. Assurance (TPA) Retainer, 8 Pos., 3mm Pit., UL 94V-0, Glow-Wire Capable, Natural.

Manufacturer:

Mfr Part:
206462-0800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions8 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Series206462
TradenameMicro-Fit+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.188$940.00
$0.156$1,560.00
Need more?