Reference Only
206108-0001
End of Life
Wall Mount AC Adapters 5V AC to DC Adptr to NanoFit Fem Assy 1M
Datasheet
206108-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wall Mount AC Adapters | |
| Product | Fixed Plugs | |
| Series | 205403 | |
| Connector Type | Rectangular Connector | |
| DC Output Cord Length | 1 m | |
| Input Voltage | 100 VAC to 240 VAC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Wall Mount | |
| Number of Outputs | 1 Output | |
| Output Current-Channel 1 | 2.5 A | |
| Output Voltage-Channel 1 | 5 VDC | |
| Product Type | Wall Mount AC Adapters | |
| Region | North America | |
| Subcategory | Power Supplies | |
| Part # Aliases | 02061080001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?