Reference Only
205926-0071
Heavy Duty Power Connectors MCAT MPWR REC HSG 20CKT KY B W/O CPA.
Datasheet
205926-0071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 205926 | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Housing Material | Polyetherimide (PEI) | |
| Packaging | Bulk | |
| Tradename | MultiCat | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Rows | 2 Row | |
| Pitch | 3.6 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Row Spacing | 3.6 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---