Reference Only

205926-0011

Heavy Duty Power Connectors MCAT MPWR REC HSG 8CKT KY B W/O CPA NT.

Manufacturer:

Mfr Part:
205926-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series205926
ProductHousings
Number of Positions8 Position
Termination StyleCrimp
Housing MaterialPolyetherimide (PEI)
PackagingBulk
TradenameMultiCat
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Number of Rows2 Row
Pitch3.6 mm
Product TypeHeavy Duty Power Connectors
Row Spacing3.6 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,536 / Multiples: 1,536)
Quantity Unit PriceExt. Price
$3.52$5,406.72
$3.37$10,352.64
Need more?