Reference Only

205714-1001

USB Connectors USB Type C RA TMnt SMT w/screw hole.

Manufacturer:

Mfr Part:
205714-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderJack (Female)
StandardUSB 3.1
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating250 mA
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StylePanel Mount
PackagingReel
ColorBlack
Contact MaterialGold
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Series205714
SubcategoryUSB Connectors
Part # Aliases2057141001 02057141001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 32,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$45,440.00
Need more?