Reference Only
205403-0001
Obsolete
Interface Modules 100mA USB 2.0 Kit
Datasheet
205403-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Modules | |
| Product | Hubs | |
| Type | USB 2.0 | |
| Number of Channels / Ports | 5 Port | |
| Interface Type | USB 2.0 | |
| Series | 205403 | |
| Number of Ports | 5 Port | |
| Operating Supply Current | 100 mA | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 02054030001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?