Reference Only

204608-3006

Heavy Duty Power Connectors PowerWize HC 6mm FEM CRMP SCKT HSG 4AWG.

Manufacturer:

Mfr Part:
204608-3006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series204608
ProductContacts
Current Rating100 A
Termination StyleCrimp
Voltage Rating300 V
Insert / Contact GenderSocket (Female)
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Max4 AWG
TradenamePowerWize
Contact GenderSocket (Female)
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2046083006 02046083006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 448 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.93$4,896.64
$10.41$9,327.36
Need more?