Reference Only

204287-0150

Antennas ISM 433MHz Flex Antenna 150mm.

Manufacturer:

Mfr Part:
204287-0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
TypeFlexible Antenna
Maximum Frequency433 MHz
Protocol - WiFi - 802.11LoRa
Protocol - Sub GHzISM
Mechanical StylePCB Trace
StyleI-Pad Flex
Gain0.6 dBi
Impedance50 Ohms
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
ApplicationISM
Length90 mm
Width40 mm
Cable Type150 mm
Series204287
Cable Length150 mm
SubcategoryAntennas
Part # Aliases2042870150 02042870150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.49$4,392.00
$4.80$4,800.00
$4.56$11,491.20
Need more?
Contact Us