Reference Only
204287-0050
Antennas ISM 433MHz Flex Antenna 50mm.
Datasheet
204287-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Maximum Frequency | 433 MHz | |
| Protocol - WiFi - 802.11 | LoRa | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | PCB Trace | |
| Style | I-Pad Flex | |
| Gain | 0.8 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Application | ISM | |
| Length | 90 mm | |
| Width | 40 mm | |
| Cable Type | 50 mm | |
| Series | 204287 | |
| Cable Length | 50 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 2042870050 02042870050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $4,284.00 | |
| $3.31 | $8,341.20 |
Need more?